Knowles 0805Y2000100JFT
| Manufacturer | |
| MPN | 0805Y2000100JFT |
| LCSC Part # | C2299099 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10pF ±5% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1906 | $ 0.19 |
| 200+ | $ 0.0738 | $ 14.76 |
| 500+ | $ 0.0712 | $ 35.60 |
| 1,000+ | $ 0.0699 | $ 69.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201R15N100JV4T | Johanson Dielectrics | 0805 | 0 | $ 0.0211 | ||
| C0805C100J2GAC7800 | KEMET | 0805 | 0 | $ 0.0118 | ||
| 0805Y2000100JCR | Knowles | 0805 | 0 | $ 0.1259 | ||
| 0805J2000100JCT | Knowles | 0805 | 0 | $ 0.1235 | ||
| 0805Y2000100JCT | Knowles | 0805 | 0 | $ 0.1399 | ||
| 0805J2000100JFR | Knowles | 0805 | 0 | $ 0.1717 | ||
| 0805J2000100JAR | Knowles | 0805 | 0 | $ 0.1717 | ||
| 0805J2000100JAT | Knowles | 0805 | 0 | $ 0.19 | ||
| 0805Y2000100JFR | Knowles | 0805 | 0 | $ 0.1818 | ||
| 0805Y2000100JUT | Knowles | 0805 | 0 | $ 0.3761 | ||
| VJ0805A100JLCAJ32 | VISHAY | 0805 | 0 | $ 0.4248 | ||
| VJ0805A100JXCMC | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805A100JXCAP | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805A100JXCAC | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805D100JXCAJ | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D100JLCAJ | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D100JLCAC | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D100JLCAP | VISHAY | 0805 | 0 | $ 0.2261 | ||
| HHV0805G0100J201NTGJ | Chinocera | 0805 | 0 | $ 0.012 | ||
| 0805N100J201CT | Walsin | 0805 | 0 | $ 0.0145 |

