LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC1206JR-071M1L product image
  • AC1206JR-071M1L thumbnail 1
  • AC1206JR-071M1L thumbnail 2
  • AC1206JR-071M1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1206JR-071M1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1206JR-071M1L
LCSC Part #
C229894
Packaging
1206
Customer #
Key Attributes
RES 1.1MΩ ±5% 250mW 1206
Datasheetpdf iconYAGEO AC1206JR-071M1L
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0067$ 0.67
1,000+$ 0.0053$ 5.30
5,000+$ 0.0045$ 22.50
10,000+$ 0.0041$ 41.00
50,000+$ 0.0037$ 185.00
100,000+$ 0.0035$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance1.1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece