LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE LL4448 product image
  • LL4448 thumbnail 1
  • LL4448 thumbnail 2
  • LL4448 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE LL4448RoHS

Manufacturer
LGEAsian Brands
MPN
LL4448
LCSC Part #
C22960729
Packaging
MiniMELF
Customer #
Key Attributes
DIODE GP 100V 150mA MiniMELF
Datasheetpdf iconLGE LL4448
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.70
500+$ 0.0109$ 5.45
2,500+$ 0.0091$ 22.75
5,000+$ 0.0081$ 40.50
25,000+$ 0.0072$ 180.00
50,000+$ 0.0067$ 335.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLGE
PackagingMiniMELF
Reverse Recovery Time (trr)4ns
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-65℃~+175℃
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)5uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Surface mount package, ideal for automatic insertion
  • General purpose rectification
  • Silicon epitaxial planar structure