Knowles 0805J0630270JAT
| Manufacturer | |
| MPN | 0805J0630270JAT |
| LCSC Part # | C2295731 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 27pF ±5% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805J0630270JAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1877 | $ 0.19 |
| 200+ | $ 0.0727 | $ 14.54 |
| 500+ | $ 0.0701 | $ 35.05 |
| 1,000+ | $ 0.0689 | $ 68.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805COG270J101BT | CCTC | 0805 | 3,300 | $ 0.0085 | ||
| 0805N270J101CT | Walsin | 0805 | 2,250 | $ 0.0114 | ||
| 0805Y0630270JCR | Knowles | 0805 | 0 | $ 0.1129 | ||
| 0805J0630270JCT | Knowles | 0805 | 0 | $ 0.1111 | ||
| 0805Y0630270JCT | Knowles | 0805 | 0 | $ 0.1288 | ||
| 0805Y0630270JFR | Knowles | 0805 | 0 | $ 0.163 | ||
| 0805Y0630270JAR | Knowles | 0805 | 0 | $ 0.163 | ||
| 0805J0630270JAR | Knowles | 0805 | 0 | $ 0.1645 | ||
| 0805Y0630270JAT | Knowles | 0805 | 0 | $ 0.1803 | ||
| 0805Y0630270JFT | Knowles | 0805 | 0 | $ 0.1755 | ||
| 0805J0630270JFT | Knowles | 0805 | 0 | $ 0.1828 | ||
| 0805J0630270JQT | Knowles | 0805 | 0 | $ 0.4287 | ||
| 0805Y0630270JQT | Knowles | 0805 | 0 | $ 0.42 | ||
| C0805C270J1GACTU | KEMET | 0805 | 0 | $ 0.0419 | ||
| C0805C270J1HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805C270J1HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| VJ0805A270JLBAJ32 | VISHAY | 0805 | 0 | $ 0.3757 | ||
| CDR01BP270BJWSAT | VISHAY | 0805 | 0 | $ 0.3189 | ||
| 0805CG270J101NT | FH | 0805 | 0 | $ 0.0103 | ||
| CC0805JRNPO0BN270 | YAGEO | 0805 | 0 | $ 0.0145 |

