LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC1206FR-071M2L product image
  • AC1206FR-071M2L thumbnail 1
  • AC1206FR-071M2L thumbnail 2
  • AC1206FR-071M2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1206FR-071M2LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1206FR-071M2L
LCSC Part #
C229408
Packaging
1206
Customer #
Key Attributes
RES 1.2MΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO AC1206FR-071M2L
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0152$ 0.76
500+$ 0.0123$ 6.15
1,500+$ 0.0107$ 16.05
5,000+$ 0.0097$ 48.50
25,000+$ 0.0089$ 222.50
50,000+$ 0.0085$ 425.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance1.2MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece