LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
28% OFF
YAGEO AC0805JR-077R5L product image
  • AC0805JR-077R5L thumbnail 1
  • AC0805JR-077R5L thumbnail 2
  • AC0805JR-077R5L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0805JR-077R5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0805JR-077R5L
LCSC Part #
C229254
Packaging
0805
Customer #
Key Attributes
RES 7.5Ω ±5% 125mW 0805
Datasheetpdf iconYAGEO AC0805JR-077R5L
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0068$ 0.0049$ 0.49
1,000+$ 0.0054$ 0.0039$ 3.90
5,000+$ 0.0046$ 0.0034$ 17.00
10,000+$ 0.0041$ 0.0030$ 30.00
50,000+$ 0.0037$ 0.0027$ 135.00
100,000+$ 0.0035$ 0.0026$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance7.5Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece