VISHAY VJ0805D1R6DXPAJ
| Manufacturer | |
| MPN | VJ0805D1R6DXPAJ |
| LCSC Part # | C2291627 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.6pF C0G 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D1R6DXPAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1678 | $ 0.17 |
| 200+ | $ 0.065 | $ 13.00 |
| 500+ | $ 0.0627 | $ 31.35 |
| 1,000+ | $ 0.0616 | $ 61.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A60F1R6TB250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| QSCT251Q1R6D1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.1863 | ||
| QSCT251Q1R6B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.299 | ||
| QSCT251Q1R6A1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.5223 | ||
| QSCT251Q1R6C1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2289 | ||
| GQM2195C2E1R6BB12D | muRata | 0805 | 0 | $ 0.1778 | ||
| GQM2195C2E1R6CB12D | muRata | 0805 | 0 | $ 0.1791 | ||
| GQM2195C2E1R6WB12D | muRata | 0805 | 0 | $ 0.4576 | ||
| VJ0805D1R6DLPAP | VISHAY | 0805 | 0 | $ 0.1678 | ||
| VJ0805D1R6DXPAC | VISHAY | 0805 | 0 | $ 0.1678 | ||
| VJ0805D1R6DLPAJ | VISHAY | 0805 | 0 | $ 0.1678 | ||
| VJ0805D1R6DLPAC | VISHAY | 0805 | 0 | $ 0.1678 | ||
| VJ0805D1R6BXPAJ | VISHAY | 0805 | 0 | $ 0.1855 | ||
| VJ0805D1R6CXPAJ | VISHAY | 0805 | 0 | $ 0.218 | ||
| VJ0805D1R6CLPAP | VISHAY | 0805 | 0 | $ 0.218 | ||
| VJ0805D1R6CLPAC | VISHAY | 0805 | 0 | $ 0.218 | ||
| VJ0805D1R6CXPAC | VISHAY | 0805 | 0 | $ 0.218 | ||
| VJ0805D1R6BXPAP | VISHAY | 0805 | 0 | $ 0.4863 | ||
| VJ0805D1R6BLPAC | VISHAY | 0805 | 0 | $ 0.4863 | ||
| VJ0805D1R6BXPAC | VISHAY | 0805 | 0 | $ 0.4863 |

