YAGEO AC0805JR-071K6L
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0805JR-071K6L |
| LCSC Part # | C229146 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±5% 125mW 0805 |
| Datasheet | YAGEO AC0805JR-071K6L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 4,100
4,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0058 | $ 0.58 |
| 1,000+ | $ 0.005 | $ 5.00 |
| 5,000+ | $ 0.0045 | $ 22.50 |
| 10,000+ | $ 0.0044 | $ 44.00 |
| 50,000+ | $ 0.0041 | $ 205.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C229146 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-071K6L | YAGEO | 0805 | 5,700 | $ 0.0093 | ||
| SR0805JR-471K6L | YAGEO | 0805 | 2,000 | $ 0.0188 | ||
| RC0805JR-071K6L | YAGEO | 0805 | 0 | $ 0.0025 | ||
| AF0805JR-071K6L | YAGEO | 0805 | 0 | $ 0.0074 | ||
| AA0805JR-071K6L | YAGEO | 0805 | 0 | $ 0.0077 | ||
| RC0805JR-7W1K6L | YAGEO | 0805 | 0 | $ 0.0065 | ||
| AC0805FR-071K6L | YAGEO | 0805 | 0 | $ 0.0061 | ||
| RC0805JR-131K6L | YAGEO | 0805 | 0 | $ 0.0071 | ||
| SR0805JR-071K6L | YAGEO | 0805 | 0 | $ 0.0252 | ||
| RC0805JR-101K6L | YAGEO | 0805 | 0 | $ 0.012 | ||
| SR0805JR-7W1K6L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| RC0805FR-131K6L | YAGEO | 0805 | 0 | $ 0.0032 | ||
| AR0805FR-071K6L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-101K6L | YAGEO | 0805 | 0 | $ 0.0024 | ||
| AF0805FR-071K6L | YAGEO | 0805 | 0 | $ 0.0141 | ||
| RC0805FR-071K6P | YAGEO | 0805 | 0 | $ 0.0251 | ||
| AC0805FR-7W1K6L | YAGEO | 0805 | 0 | $ 0.0056 | ||
| RC0805DR-071K6L | YAGEO | 0805 | 0 | $ 0.0156 |



