LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC2010FK-07470KL product image
  • AC2010FK-07470KL thumbnail 1
  • AC2010FK-07470KL thumbnail 2
  • AC2010FK-07470KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC2010FK-07470KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC2010FK-07470KL
LCSC Part #
C229105
Packaging
2010
Customer #
Key Attributes
RES 470kΩ ±1% 750mW 2010
Datasheetpdf iconYAGEO AC2010FK-07470KL
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.03$ 0.60
200+$ 0.0236$ 4.72
600+$ 0.02$ 12.00
4,000+$ 0.0179$ 71.60
8,000+$ 0.0161$ 128.80
20,000+$ 0.0151$ 302.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance470kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece