LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC2010FK-0743RL product image
  • AC2010FK-0743RL thumbnail 1
  • AC2010FK-0743RL thumbnail 2
  • AC2010FK-0743RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC2010FK-0743RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC2010FK-0743RL
LCSC Part #
C229098
Packaging
2010
Customer #
Key Attributes
RES 43Ω ±1% 750mW 2010
Datasheetpdf iconYAGEO AC2010FK-0743RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.029$ 0.58
200+$ 0.0227$ 4.54
600+$ 0.0192$ 11.52
4,000+$ 0.0171$ 68.40
8,000+$ 0.0152$ 121.60
20,000+$ 0.0142$ 284.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance43Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece