VISHAY CDR31BX682AMZPAT
| Manufacturer | |
| MPN | CDR31BX682AMZPAT |
| LCSC Part # | C2287769 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8nF ±20% 50V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1653 | $ 0.17 |
| 200+ | $ 0.064 | $ 12.80 |
| 500+ | $ 0.0618 | $ 30.90 |
| 1,000+ | $ 0.0607 | $ 60.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C682M5GEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805C682M5GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805C682M5REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C682M5RECAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C682M5RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C682M5JACAUTO | KEMET | 0805 | 0 | $ 0.0441 | ||
| C0805X682M5REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X682M5JAC7800 | KEMET | 0805 | 0 | $ 0.0415 | ||
| C0805X682M5GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X682M5REC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X682M5GEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| GCM216R71H682MA37J | muRata | 0805 | 0 | $ 0.103 | ||
| GCM216R71H682MA37D | muRata | 0805 | 0 | $ 0.1085 | ||
| VJ0805Y682MLAAJ32 | VISHAY | 0805 | 0 | $ 0.5943 | ||
| GA0805Y682MXABP31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y682MXABC31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| VJ0805Y682MXAAC | VISHAY | 0805 | 0 | $ 0.0274 | ||
| GA0805Y682MBABR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| GA0805Y682MBABT31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| VJ0805Y682MXAPW1BC | VISHAY | 0805 | 0 | $ 0.0362 |

