Knowles 0603J0100104JXT
| Manufacturer | |
| MPN | 0603J0100104JXT |
| LCSC Part # | C2285274 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100nF ±5% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1538 | $ 0.15 |
| 200+ | $ 0.0596 | $ 11.92 |
| 500+ | $ 0.0575 | $ 28.75 |
| 1,000+ | $ 0.0564 | $ 56.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0603Y104JXQPW1BC | VISHAY | 0603 | 7,775 | $ 0.1177 | ||
| VJ0603Y104JXQCW1BC | VISHAY | 0603 | 6,915 | $ 0.115 | ||
| 0603ZC104JAT2A | Kyocera AVX | 0603 | 230 | $ 0.1957 | ||
| C0603C104J4RACTU | KEMET | 0603 | 3,700 | $ 0.018 | ||
| CGA0603X7R104J160JT | HRE | 0603 | 2,850 | $ 0.0146 | ||
| C0603C104J4RAC7867 | KEMET | 0603 | 2,480 | $ 0.0622 | ||
| 0603YC104JAZ2A | Kyocera AVX | 0603 | 179 | $ 0.0255 | ||
| C0603C104J4RACAUTO | KEMET | 0603 | 120 | $ 0.0753 | ||
| VJ0603Y104JXJAC | VISHAY | 0603 | 59 | $ 0.4559 | ||
| C0603C104J8RACTU | KEMET | 0603 | 0 | $ 0.0847 | ||
| C0603C104J8RAC7867 | KEMET | 0603 | 0 | $ 0.1065 | ||
| 0603Y0100104JXR | Knowles | 0603 | 0 | $ 0.1572 | ||
| 0603J0100104JXR | Knowles | 0603 | 0 | $ 0.1524 | ||
| MA0603XR104J100 | Meritek | 0603 | 0 | $ 0.0193 | ||
| C0603X7R100-104JNP | Venkel | 0603 | 0 | $ 0.0086 | ||
| C0603B104J100NT | TORCH | 0603 | 0 | $ 0.0062 | ||
| 0603B104J100CT | Walsin | 0603 | 0 | $ 0.0165 | ||
| C0603B104J160NT | TORCH | 0603 | 0 | $ 0.006 | ||
| 0603B104J160CT | Walsin | 0603 | 0 | $ 0.0068 | ||
| CC0603JRX7R7BB104 | YAGEO | 0603 | 0 | $ 0.0124 |

