Knowles 0603J2500271JDR
| Manufacturer | |
| MPN | 0603J2500271JDR |
| LCSC Part # | C2283437 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 270pF ±5% 250V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J2500271JDR |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1558 | $ 0.16 |
| 200+ | $ 0.0603 | $ 12.06 |
| 500+ | $ 0.0582 | $ 29.10 |
| 1,000+ | $ 0.0572 | $ 57.20 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X271JAGACAUTO | KEMET | 0603 | 0 | $ 0.1105 | ||
| C0603C271JAGAC7867 | KEMET | 0603 | 0 | $ 0.0076 | ||
| C0603C271JAGACAUTO | KEMET | 0603 | 0 | $ 0.0126 | ||
| 0603J2500271JXR | Knowles | 0603 | 0 | $ 0.1038 | ||
| 0603Y2500271JXT | Knowles | 0603 | 0 | $ 0.1141 | ||
| 0603Y2500271JDR | Knowles | 0603 | 0 | $ 0.1589 | ||
| 0603Y2500271JDT | Knowles | 0603 | 0 | $ 0.1651 | ||
| 0603J2500271JDT | Knowles | 0603 | 0 | $ 0.1615 | ||
| 0603J2500271JXT | Knowles | 0603 | 0 | $ 0.1263 | ||
| HC0603CG271J251 | Meritek | 0603 | 0 | $ 0.0308 | ||
| MT18N271J251CT | Walsin | 0603 | 0 | $ 0.0284 | ||
| 0603B271J251CT | Walsin | 0603 | 0 | $ 0.0634 | ||
| CC0603JRNPOYBN271 | YAGEO | 0603 | 0 | $ 0.0072 | ||
| AC0603JRNPOYBN271 | YAGEO | 0603 | 0 | $ 0.0324 | ||
| 0603J5000271JXR | Knowles | 0603 | 0 | $ 0.1069 | ||
| 0603J5000271JXT | Knowles | 0603 | 0 | $ 0.1138 | ||
| 0603Y5000271JXT | Knowles | 0603 | 0 | $ 0.1176 |

