Knowles 0603J2001P80DFR
| Manufacturer | |
| MPN | 0603J2001P80DFR |
| LCSC Part # | C2281624 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.8pF 200V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J2001P80DFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1503 | $ 0.15 |
| 200+ | $ 0.0582 | $ 11.64 |
| 500+ | $ 0.0561 | $ 28.05 |
| 1,000+ | $ 0.0551 | $ 55.10 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C189C2GACTU | KEMET | 0603 | 0 | $ 0.0836 | ||
| 060322001P80BQTLSM | Knowles | 0603 | 0 | $ 0.0968 | ||
| 0603J2001P80DCR | Knowles | 0603 | 0 | $ 0.1031 | ||
| 0603Y2001P80DCR | Knowles | 0603 | 0 | $ 0.1037 | ||
| VJ0603A1R8CLCAJ32 | VISHAY | 0603 | 0 | $ 1.1226 | ||
| VJ0603A1R8BLCAJ32 | VISHAY | 0603 | 0 | $ 2.1038 | ||
| GA0603A1R8CXCAC31G | VISHAY | 0603 | 0 | $ 0.0358 | ||
| GA0603A1R8CBCAT31G | VISHAY | 0603 | 0 | $ 0.0435 | ||
| GA0603A1R8BXCAC31G | VISHAY | 0603 | 0 | $ 0.0556 | ||
| GA0603A1R8BBCAR31G | VISHAY | 0603 | 0 | $ 0.0723 |

