Knowles 0603J025P470CCT
| Manufacturer | |
| MPN | 0603J025P470CCT |
| LCSC Part # | C2279789 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.47pF 25V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J025P470CCT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1337 | $ 0.13 |
| 200+ | $ 0.0518 | $ 10.36 |
| 500+ | $ 0.0499 | $ 24.95 |
| 1,000+ | $ 0.049 | $ 49.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J025P470DFT | Knowles | 0603 | 0 | $ 0.2998 | ||
| 0603J025P470DCR | Knowles | 0603 | 0 | $ 0.1249 | ||
| 0603Y025P470DCT | Knowles | 0603 | 0 | $ 0.1335 | ||
| 0603Y025P470CCR | Knowles | 0603 | 0 | $ 0.1331 | ||
| 0603Y025P470CCT | Knowles | 0603 | 0 | $ 0.138 | ||
| 0603Y025P470DCR | Knowles | 0603 | 0 | $ 0.1323 | ||
| 0603Y025P470DFT | Knowles | 0603 | 0 | $ 0.1937 | ||
| 0603Y025P470CFR | Knowles | 0603 | 0 | $ 0.1922 | ||
| 0603Y025P470CFT | Knowles | 0603 | 0 | $ 0.1996 | ||
| 0603J025P470BCR | Knowles | 0603 | 0 | $ 0.2385 |

