Knowles 0805J5000270KAR
| Manufacturer | |
| MPN | 0805J5000270KAR |
| LCSC Part # | C2279354 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 27pF ±10% 500V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J5000270KAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1473 | $ 0.15 |
| 200+ | $ 0.057 | $ 11.40 |
| 500+ | $ 0.055 | $ 27.50 |
| 1,000+ | $ 0.0541 | $ 54.10 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C270KCRACTU | KEMET | 0805 | 0 | $ 0.0931 | ||
| C0805C270KCRAC7800 | KEMET | 0805 | 0 | $ 0.117 | ||
| 0805Y5000270KFR | Knowles | 0805 | 0 | $ 0.2473 | ||
| 0805Y5000270KAR | Knowles | 0805 | 0 | $ 0.2473 | ||
| 0805J5000270KCR | Knowles | 0805 | 0 | $ 0.0953 | ||
| 0805Y5000270KCR | Knowles | 0805 | 0 | $ 0.102 | ||
| 0805J5000270KCT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y5000270KCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805J5000270KDR | Knowles | 0805 | 0 | $ 0.1473 | ||
| 0805J5000270KFR | Knowles | 0805 | 0 | $ 0.1473 | ||
| 0805J5000270KFT | Knowles | 0805 | 0 | $ 0.1682 | ||
| 0805J5000270KAT | Knowles | 0805 | 0 | $ 0.1682 | ||
| 0805J5000270KDT | Knowles | 0805 | 0 | $ 0.1682 | ||
| 0805Y5000270KFT | Knowles | 0805 | 0 | $ 0.1717 | ||
| 0805Y5000270KAT | Knowles | 0805 | 0 | $ 0.1764 | ||
| 0805Y5000270KQT | Knowles | 0805 | 0 | $ 0.3877 | ||
| 0805J5000270KQT | Knowles | 0805 | 0 | $ 0.3853 | ||
| VJ0805A270KXEMR | VISHAY | 0805 | 0 | $ 0.0684 | ||
| VJ0805A270KXEAT | VISHAY | 0805 | 0 | $ 0.0684 | ||
| VJ0805A270KXEAP | VISHAY | 0805 | 0 | $ 0.079 |

