YFW MJE13002
| Manufacturer | YFWAsian Brands |
| MPN | MJE13002 |
| LCSC Part # | C22785123 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS NPN 480V 1A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 480V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Electronic Ballasts For Fluorescent Lighting And Changer
In-Stock: 1,495
1,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1195 | $ 0.60 |
| 50+ | $ 0.0942 | $ 4.71 |
| 150+ | $ 0.0815 | $ 12.23 |
| 500+ | $ 0.072 | $ 36.00 |
| 2,500+ | $ 0.066 | $ 165.00 |
| 5,000+ | $ 0.0621 | $ 310.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 480V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Electronic Ballasts For Fluorescent Lighting And Changer
C22785123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



