YFW BT137D-600E
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | BT137D-600E |
| LCSC Part # | C22785107 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | 8.0A 4Quadrants TRIACs |
| Description | 20mA 25mA 800V TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YFW | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,935
2,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1542 $ 0.1465 | $ 0.73 |
50+ | $ 0.1341 $ 0.1274 | $ 6.37 |
150+ | $ 0.1255 $ 0.1193 | $ 17.90 |
500+ | $ 0.1147 $ 0.1090 | $ 54.50 |
3,000+ | $ 0.11 $ 0.1045 | $ 313.50 |
6,000+ | $ 0.1071 $ 0.1018 | $ 610.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$