YAGEO AC0603FR-07360KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0603FR-07360KL |
| LCSC Part # | C227837 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 360kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 360kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 360kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0032 | $ 0.32 |
| 1,000+ | $ 0.0027 | $ 2.70 |
| 5,000+ | $ 0.0024 | $ 12.00 |
| 10,000+ | $ 0.0023 | $ 23.00 |
| 50,000+ | $ 0.0021 | $ 105.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 360kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 360kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C227837 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-07360KL | YAGEO | 0603 | 4,800 | $ 0.0026 | ||
| RC0603DR-07360KL | YAGEO | 0603 | 2,600 | $ 0.0069 | ||
| RT0603BRE07360KL | YAGEO | 0603 | 2,140 | $ 0.0308 | ||
| AF0603FR-07360KL | YAGEO | 0603 | 0 | $ 0.004 | ||
| RC0603FR-13360KL | YAGEO | 0603 | 0 | $ 0.0075 | ||
| RC0603FR-07360KP | YAGEO | 0603 | 0 | $ 0.0151 | ||
| RE0603FRE07360KL | YAGEO | 0603 | 0 | $ 0.0025 | ||
| AA0603FR-07360KL | YAGEO | 0603 | 0 | $ 0.0139 | ||
| RE0603DRE07360KL | YAGEO | 0603 | 0 | $ 0.0343 | ||
| RT0603FRE07360KL | YAGEO | 0603 | 0 | $ 0.0037 |



