TM(Shenzhen Titan Micro Elec) TM1637-DIP20
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1637-DIP20 |
| LCSC Part # | C22767313 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | Special-purpose circuit for LED driver control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | DIP-20 | |
| Features | PWM dimming;Internal reset function;Built-in auto blanking |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TM1637 is a dedicated LED display driver control IC with keyboard scanning interface, integrating MCU digital interface, data latch, LED high-voltage driver, and keyboard scanning circuits. This product offers excellent performance and reliable quality. Mainly used for display panel driving in induction cookers, microwave ovens, and small home appliances. Available in DIP/SOP20 package.
Features
- Power CMOS process
- Display mode (8 segments × 6 digits)
- Common-anode LED display output
- Key scan (8×2 bit)
- Enhanced noise-immune key detection circuit
- Brightness adjustment circuit (8-level duty cycle control)
- 2-wire serial interface (CLK, DIO)
- Oscillation: built-in RC oscillator
- Built-in power-on reset circuit
- Built-in auto-blanking circuit
- Package: DIP20/SOP20
Applications
- Induction cooker
- Microwave oven
- Display driver for small home appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.4479 | $ 2.69 |
| 60+ | $ 0.3439 | $ 20.63 |
| 180+ | $ 0.3007 | $ 54.13 |
| 594+ | $ 0.2448 | $ 145.41 |
| 2,880+ | $ 0.2208 | $ 635.90 |
| 5,760+ | $ 0.2048 | $ 1179.65 |
Standard Packaging18/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | DIP-20 | |
| Features | PWM dimming;Internal reset function;Built-in auto blanking |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TM1637 is a dedicated LED display driver control IC with keyboard scanning interface, integrating MCU digital interface, data latch, LED high-voltage driver, and keyboard scanning circuits. This product offers excellent performance and reliable quality. Mainly used for display panel driving in induction cookers, microwave ovens, and small home appliances. Available in DIP/SOP20 package.
Features
- Power CMOS process
- Display mode (8 segments × 6 digits)
- Common-anode LED display output
- Key scan (8×2 bit)
- Enhanced noise-immune key detection circuit
- Brightness adjustment circuit (8-level duty cycle control)
- 2-wire serial interface (CLK, DIO)
- Oscillation: built-in RC oscillator
- Built-in power-on reset circuit
- Built-in auto-blanking circuit
- Package: DIP20/SOP20
Applications
- Induction cooker
- Microwave oven
- Display driver for small home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



