TM(Shenzhen Titan Micro Elec) TM1622B-LQFP64(14*20)
| Manufacturer |
TM(Shenzhen Titan Micro Elec)
Asian Brands |
| Mfr. Part # | TM1622B-LQFP64(14*20) |
| LCSC Part # | C22767310 |
| Package | LQFP-64(14x20) |
| Customer # | |
| Key Attributes | Dedicated chip for 32x8 LCD driver |
| Description | 2.7V~5.2V 4-Wire Serial Interface 150uA LQFP-64(14x20) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | LQFP-64(14x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6762 | $ 0.68 |
10+ | $ 0.5997 | $ 6.00 |
30+ | $ 0.5622 | $ 16.87 |
132+ | $ 0.5248 | $ 69.27 |
528+ | $ 0.5013 | $ 264.69 |
990+ | $ 0.4904 | $ 485.50 |
Standard Packaging 66/Full
Tray | ||
Better price for more quantity?
$