LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
Hanbo Electronic WAFER-XHB254JK-5A product image
  • WAFER-XHB254JK-5A thumbnail 1
  • WAFER-XHB254JK-5A thumbnail 2
  • WAFER-XHB254JK-5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hanbo Electronic WAFER-XHB254JK-5ARoHS

Manufacturer
Hanbo ElectronicAsian Brands
MPN
WAFER-XHB254JK-5A
LCSC Part #
C22751663
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.54mm SINGLE ROW XHB
Datasheetpdf iconHanbo Electronic WAFER-XHB254JK-5A
Custom CablesMOQ 1pc
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0192$ 0.0158$ 0.32
200+$ 0.015$ 0.0123$ 2.46
600+$ 0.0126$ 0.0104$ 6.24
2,000+$ 0.0112$ 0.0092$ 18.40
10,000+$ 0.01$ 0.0082$ 82.00
20,000+$ 0.0093$ 0.0077$ 154.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHanbo Electronic
PackagingP=2.5mm
Pitch2.54mm
Pins Structure1x5P
With WingsWithout Fins
Reference SeriesXHB
Number of Rows1
ColorWhite
Number of PINs Per Row5
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.