XTX XT26G02DWSIGA
| Manufacturer | XTXAsian Brands |
| MPN | XT26G02DWSIGA |
| LCSC Part # | C22751534 |
| Packaging | WSON-8-EP(6x8) |
| Customer # | |
| Key Attributes | SPI NAND FLASH MEMORY |
| Datasheet | XTX XT26G02DWSIGA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 60,000 Cycles | |
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 3.5ms | |
| Page Programming Time (Tpp) | 360us | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 150uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 60,000 Cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 3.5ms | |
| Page Programming Time (Tpp) | 360us | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 150uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The XT26G02D is a 2G-bit (256M-byte) SPI (Serial Peripheral Interface) NAND Flash memory, with advanced write protection mechanisms. The XT26G02D supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O option.
Features
AI Translation
- Single-level cell (SLC) technology
- Page size: 2176 bytes (2048 + 128 bytes)
- Block size: 64 pages (228K + 8K bytes)
- Device size: 2Gb (2048 blocks)
- Standard SPI: CLK, CS#, SI, SO, WP#
- Dual SPI: CLK, CS#, SIO0, SIO1, WP#
- Quad SPI: CLK, CS#, SIO0, SIO1, SIO2, SIO3
- 120MHz for fast read
- Quad I/O data transfer up to 480Mbits/s
- 2K-Byte cache for fast random read
- Write protect all/portion of memory via software
- Lockable 8K-Byte OTP region
- 128-Bit Unique ID for each device
- Parameter Page
- Page Program time: 360us typical
- Block Erase time: 3.5ms typical
- Page Read time: 130us typical (with ECC)
- Single Supply Voltage: 2.7V~3.6V
- 8bit ECC, per 528 bytes (ECC always on)
- Internal data move by page with ECC
- Promised golden block0
- Moisture Sensitivity Level: MSL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.8861 | $ 23.89 |
| 10+ | $ 23.1077 | $ 231.08 |
| 30+ | $ 21.7615 | $ 652.85 |
| 100+ | $ 20.5866 | $ 2058.66 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 60,000 Cycles | |
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 3.5ms | |
| Page Programming Time (Tpp) | 360us | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 150uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 60,000 Cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 3.5ms | |
| Page Programming Time (Tpp) | 360us | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 150uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The XT26G02D is a 2G-bit (256M-byte) SPI (Serial Peripheral Interface) NAND Flash memory, with advanced write protection mechanisms. The XT26G02D supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O option.
Features
AI Translation
- Single-level cell (SLC) technology
- Page size: 2176 bytes (2048 + 128 bytes)
- Block size: 64 pages (228K + 8K bytes)
- Device size: 2Gb (2048 blocks)
- Standard SPI: CLK, CS#, SI, SO, WP#
- Dual SPI: CLK, CS#, SIO0, SIO1, WP#
- Quad SPI: CLK, CS#, SIO0, SIO1, SIO2, SIO3
- 120MHz for fast read
- Quad I/O data transfer up to 480Mbits/s
- 2K-Byte cache for fast random read
- Write protect all/portion of memory via software
- Lockable 8K-Byte OTP region
- 128-Bit Unique ID for each device
- Parameter Page
- Page Program time: 360us typical
- Block Erase time: 3.5ms typical
- Page Read time: 130us typical (with ECC)
- Single Supply Voltage: 2.7V~3.6V
- 8bit ECC, per 528 bytes (ECC always on)
- Internal data move by page with ECC
- Promised golden block0
- Moisture Sensitivity Level: MSL
C22751534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XT26G12DWSIGA | XTX | Similar | WSON-8-EP(6x8) | 11 | $14.1512 $17.689 |



