ALJ ALJ13001
| Manufacturer | ALJAsian Brands |
| MPN | ALJ13001 |
| LCSC Part # | C22751488 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 450V 40 200mA 1 NPN NPN TO-92 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ALJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| DC Current Gain | 40 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,000
11,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0168$ 0.0160 | $ 0.80 |
| 500+ | $ 0.0131$ 0.0125 | $ 6.25 |
| 2,000+ | $ 0.011$ 0.0105 | $ 21.00 |
| 5,000+ | $ 0.0098$ 0.0094 | $ 47.00 |
| 25,000+ | $ 0.0087$ 0.0083 | $ 207.50 |
| 50,000+ | $ 0.0081$ 0.0077 | $ 385.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ALJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| DC Current Gain | 40 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C22751488 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



