YLPTEC IB1215LS-1W
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | IB1215LS-1W |
| LCSC Part # | C22751314 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, 7Pin SIP pins, low quiescent current and high conversion efficiency, low ripple factor and low noise, built-in soft-start technology, isolation voltage 1500VDC |
| Description | Boost SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
41 
41
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.299 | $ 1.30 |
10+ | $ 1.2663 | $ 12.66 |
25+ | $ 1.2445 | $ 31.11 |
100+ | $ 1.2227 | $ 122.27 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$