YLPTEC A0305S-1WR2
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | A0305S-1WR2 |
| LCSC Part # | C22751231 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Dual-Output DC/DC Power Module with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter Boost 2 Output ±5V ±100mA 2.97V~3.63V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
33
33
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9789 | $ 1.98 |
10+ | $ 1.6828 | $ 16.83 |
25+ | $ 1.4965 | $ 37.41 |
100+ | $ 1.3071 | $ 130.71 |
500+ | $ 1.2211 | $ 610.55 |
1,000+ | $ 1.1845 | $ 1184.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$