Forant 88100583
| Manufacturer | |
| MPN | 88100583 |
| LCSC Part # | C22751024 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial Equipment |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Equipment | |
| Manufacturer | Forant | |
| Packaging | - | |
| Total power of machine tool | 45KW | |
| Spindle speed | 6000r/min | |
| Workbench size | 1800×900mm | |
| voltage | - | |
| Fixed method | - | |
| external diameter | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Equipment | |
| Manufacturer | Forant | |
| Packaging | - | |
| Total power of machine tool | 45KW | |
| Spindle speed | 6000r/min |
| Type | Description | |
|---|---|---|
| Workbench size | 1800×900mm | |
| voltage | - | |
| Fixed method | - | |
| external diameter | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 227970.5092 | $ 227970.51 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Equipment | |
| Manufacturer | Forant | |
| Packaging | - | |
| Total power of machine tool | 45KW | |
| Spindle speed | 6000r/min | |
| Workbench size | 1800×900mm | |
| voltage | - | |
| Fixed method | - | |
| external diameter | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Equipment | |
| Manufacturer | Forant | |
| Packaging | - | |
| Total power of machine tool | 45KW | |
| Spindle speed | 6000r/min |
| Type | Description | |
|---|---|---|
| Workbench size | 1800×900mm | |
| voltage | - | |
| Fixed method | - | |
| external diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


