YLPTEC B0505D-1W
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | B0505D-1W |
| LCSC Part # | C22749965 |
| Package | Through Hole,11.5x10.2mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | Through Hole,11.5x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 39 |
| Sales Unit | Piece |
In-Stock:
43
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1466 $ 1.8247 | $ 1.82 |
10+ | $ 1.8164 $ 1.5440 | $ 15.44 |
39+ | $ 1.61 $ 1.3685 | $ 53.37 |
117+ | $ 1.3988 $ 1.1890 | $ 139.11 |
507+ | $ 1.302 $ 1.1067 | $ 561.10 |
1,014+ | $ 1.2607 $ 1.0716 | $ 1086.60 |
Standard Packaging 39/Full
Tube | ||
Better price for more quantity?
$