YLPTEC E0305S-1WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | E0305S-1WR3 |
| LCSC Part # | C22749881 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Dual-Output DC/DC Power Module with Fixed Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 2.97V~3.63V | |
| type | Plastic encapsulated type | |
| Vout | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The E_S-1WR3 series is a compact, high-efficiency, miniature-power, fixed-voltage, isolated unregulated dual-output (positive and negative) DC/DC converter module; this series is specifically designed for on-board power systems requiring a set of voltages isolated from the input supply.
Features
AI Translation
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short circuit protection: continuous short circuit protection, auto-recovery
- Compact SIP package, plastic enclosure
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short circuit protection
Applications
AI Translation
- Stable input supply voltage (variation range ±10%Vin)
- Isolation required between input and output (isolation voltage ≤3000VDC)
- Applications with low output voltage regulation requirements
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data exchange circuit applications
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0752$ 1.7640 | $ 1.76 |
| 10+ | $ 1.764$ 1.4994 | $ 14.99 |
| 25+ | $ 1.5703$ 1.3348 | $ 33.37 |
| 100+ | $ 1.3702$ 1.1647 | $ 116.47 |
| 500+ | $ 1.2813$ 1.0892 | $ 544.60 |
| 1,000+ | $ 1.2416$ 1.0554 | $ 1055.40 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 2.97V~3.63V | |
| type | Plastic encapsulated type | |
| Vout | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The E_S-1WR3 series is a compact, high-efficiency, miniature-power, fixed-voltage, isolated unregulated dual-output (positive and negative) DC/DC converter module; this series is specifically designed for on-board power systems requiring a set of voltages isolated from the input supply.
Features
AI Translation
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short circuit protection: continuous short circuit protection, auto-recovery
- Compact SIP package, plastic enclosure
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short circuit protection
Applications
AI Translation
- Stable input supply voltage (variation range ±10%Vin)
- Isolation required between input and output (isolation voltage ≤3000VDC)
- Applications with low output voltage regulation requirements
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data exchange circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



