Knowles 0603Y0251P80CCR
| Manufacturer | |
| MPN | 0603Y0251P80CCR |
| LCSC Part # | C2274172 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.8pF 25V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1331 | $ 0.13 |
| 200+ | $ 0.0515 | $ 10.30 |
| 500+ | $ 0.0497 | $ 24.85 |
| 1,000+ | $ 0.0488 | $ 48.80 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C189D3HAC7867 | KEMET | 0603 | 0 | $ 0.0051 | ||
| C0603X189D3HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603X189C3HAC7867 | KEMET | 0603 | 0 | $ 0.0108 | ||
| C0603C189B3HAC7867 | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X189D3HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C189C3HACAUTO | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603X189B3HAC7867 | KEMET | 0603 | 0 | $ 0.0181 | ||
| VJ0603A1R8CXXPW1BC | VISHAY | 0603 | 0 | $ 0.0052 | ||
| VJ0603A1R8DXXCW1BC | VISHAY | 0603 | 0 | $ 0.0061 | ||
| VJ0603A1R8CXXCW1BC | VISHAY | 0603 | 0 | $ 0.0059 |

