Knowles 0603Y0160331MDR
| Manufacturer | |
| MPN | 0603Y0160331MDR |
| LCSC Part # | C2273622 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 330pF ±20% 16V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y0160331MDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1329 | $ 0.13 |
| 200+ | $ 0.0515 | $ 10.30 |
| 500+ | $ 0.0497 | $ 24.85 |
| 1,000+ | $ 0.0488 | $ 48.80 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C331M4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C331M4HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X331M4HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C331M4RACTU | KEMET | 0603 | 0 | $ 0.055 | ||
| C0603C331M4RAC7867 | KEMET | 0603 | 0 | $ 0.0691 | ||
| C0603X331M4HAC7867 | KEMET | 0603 | 0 | $ 0.0122 | ||
| 0603Y0160331MXR | Knowles | 0603 | 0 | $ 0.091 | ||
| 0603J0160331MXR | Knowles | 0603 | 0 | $ 0.0954 | ||
| 0603Y0160331MXT | Knowles | 0603 | 0 | $ 0.0943 | ||
| 0603J0160331MXT | Knowles | 0603 | 0 | $ 0.0785 | ||
| 0603J0160331MDT | Knowles | 0603 | 0 | $ 0.1334 | ||
| 0603J0160331MDR | Knowles | 0603 | 0 | $ 0.1286 | ||
| 0603Y0160331MDT | Knowles | 0603 | 0 | $ 0.1379 | ||
| VJ0603Y331MLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y331MXJPW1BC | VISHAY | 0603 | 0 | $ 0.0174 | ||
| VJ0603Y331MXJCW1BC | VISHAY | 0603 | 0 | $ 0.0197 | ||
| 0603B331M160CT | Walsin | 0603 | 0 | $ 0.0083 | ||
| C0603C331M3HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| 0603Y0250331MDT | Knowles | 0603 | 0 | $ 0.2045 | ||
| VJ0603Y331MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 |

