LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0402JR-0712ML product image
  • AC0402JR-0712ML thumbnail 1
  • AC0402JR-0712ML thumbnail 2
  • AC0402JR-0712ML thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0402JR-0712MLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0402JR-0712ML
LCSC Part #
C227298
Packaging
0402
Customer #
Key Attributes
RES 12MΩ ±5% 62.5mW 0402
Datasheetpdf iconYAGEO AC0402JR-0712ML
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0014$ 0.14
1,000+$ 0.0011$ 1.10
3,000+$ 0.0009$ 2.70
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance12MΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece