Images are for reference only
EDA Models

KEMET C324C682J2G5TA7301

Manufacturer
Mfr. Part #
C324C682J2G5TA7301
LCSC Part #
C2270744
Package
Through Hole
Customer #
Description
200V 6.8nF C0G ±5% Through Hole Ceramic Capacitors RoHS
Datasheet pdf icon KEMET C324C682J2G5TA7301

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer KEMET
Package Through Hole
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon KEMET C324C682J2G5TA7301
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2500
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.1293 $ 0.13
200+
$ 0.0501 $ 10.02
500+
$ 0.0483 $ 24.15
1,000+
$ 0.0475 $ 47.50
Standard Packaging 2500/Full Reel