KEMET C0805C829C2GACTU
| Manufacturer | |
| Mfr. Part # | C0805C829C2GACTU |
| LCSC Part # | C2269086 |
| Package | 0805 |
| Customer # | |
| Description | 8.2pF C0G 200V 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1246 | $ 0.12 |
200+ | $ 0.0482 | $ 9.64 |
500+ | $ 0.0465 | $ 23.25 |
1,000+ | $ 0.0457 | $ 45.70 |
Standard Packaging 4000/Full
Reel | ||