Knowles 0805Y0250221KXT
| Manufacturer | |
| MPN | 0805Y0250221KXT |
| LCSC Part # | C2268165 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF X7R ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1184 | $ 0.12 |
| 200+ | $ 0.0458 | $ 9.16 |
| 500+ | $ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0434 | $ 43.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB221 | YAGEO | 0805 | 784,600 | $ 0.0163 | ||
| 0805B221K500NT | FH | 0805 | 38,600 | $ 0.0077 | ||
| TCC0805X7R221K500DT | CCTC | 0805 | 10,950 | $0.0095 $0.0096 | ||
| CL21B221KBANNNC | Samsung Electro-Mechanics | 0805 | 6,300 | $ 0.0092 | ||
| HGC0805R7221K500NTHJ | Chinocera | 0805 | 4,400 | $ 0.0074 | ||
| TCC0805X7R221K500DTS | CCTC | 0805 | 3,450 | $ 0.0082 | ||
| CSA0805X7R221K500KT | HRE | 0805 | 3,250 | $ 0.0096 | ||
| 08055C221KAT2A | Kyocera AVX | 0805 | 1,950 | $ 0.0176 | ||
| FCC0805B221K500DT | FOJAN | 0805 | 500 | $ 0.0073 | ||
| 0805X7R221K500NT | AIDE CAPACITOR | 0805 | 100 | $ 0.0052 | ||
| 500R15W221KV4T | Johanson Dielectrics | 0805 | 0 | $ 0.0122 | ||
| C0805C221K3RAC7800 | KEMET | 0805 | 0 | $ 0.0524 | ||
| 0805J0250221KXT | Knowles | 0805 | 0 | $ 0.109 | ||
| MA0805XR221K250 | Meritek | 0805 | 0 | $ 0.0164 | ||
| VJ0805Y221KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805Y221KXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| TCC0805X7R221K500BT | CCTC | 0805 | 0 | $ 0.0053 | ||
| SH21B221K250CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B221K250CT | Walsin | 0805 | 0 | $ 0.0076 | ||
| 0805B221K500CT | Walsin | 0805 | 0 | $0.0007 $0.0067 |

