Knowles 0805J0500101KXT
| Manufacturer | |
| MPN | 0805J0500101KXT |
| LCSC Part # | C2268100 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.109 | $ 0.11 |
| 200+ | $ 0.0422 | $ 8.44 |
| 500+ | $ 0.0407 | $ 20.35 |
| 1,000+ | $ 0.04 | $ 40.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB101 | YAGEO | 0805 | 117,700 | $ 0.0163 | ||
| 0805B101K500NT | FH | 0805 | 33,250 | $ 0.0181 | ||
| 0805B101K500CT | Walsin | 0805 | 7,200 | $ 0.0108 | ||
| 08055C101KAT2A | Kyocera AVX | 0805 | 6,130 | $ 0.026 | ||
| C0805C101K5RACAUTO | KEMET | 0805 | 2,880 | $ 0.0316 | ||
| FN21X101K500PXG | PSA | 0805 | 600 | $ 0.0079 | ||
| VJ0805Y101KXACW1BC | VISHAY | 0805 | 160 | $ 0.0642 | ||
| 0805X7R101K500NT | AIDE CAPACITOR | 0805 | 100 | $ 0.0064 | ||
| C0805C101K5RACTU | KEMET | 0805 | 0 | $ 0.0314 | ||
| C0805C101K5RAC7800 | KEMET | 0805 | 0 | $ 0.0483 | ||
| 0805Y0500101KXT | Knowles | 0805 | 0 | $ 0.0762 | ||
| 0805Y0500101KET | Knowles | 0805 | 0 | $ 0.1773 | ||
| 0805J0630101KXT | Knowles | 0805 | 0 | $ 0.109 | ||
| MA0805XR101K500 | Meritek | 0805 | 0 | $ 0.0164 | ||
| C0805X7R500-101KNP | Venkel | 0805 | 0 | $ 0.0122 | ||
| C0805X7R500-101KNE | Venkel | 0805 | 0 | $ 0.0122 | ||
| VJ0805Y101KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| TCC0805X7R101K500BT | CCTC | 0805 | 0 | $ 0.0043 | ||
| CGA0805X7R101K500HT | HRE | 0805 | 0 | $ 0.0085 | ||
| SH21B101K500CT | Walsin | 0805 | 0 | $ 0.0284 |

