MAXIM MAX77986AEFD+
| Manufacturer | |
| Mfr. Part # | MAX77986AEFD+ |
| LCSC Part # | C22661948 |
| Package | FC2QFN-32(4x4) |
| Customer # | |
| Description | 4.7V~19V 1 5.5A FC2QFN-32(4x4) Battery Chargers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | MAXIM | |
| Package | FC2QFN-32(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.4513 | $ 8.45 |
10+ | $ 8.2703 | $ 82.70 |
30+ | $ 8.1497 | $ 244.49 |
100+ | $ 8.029 | $ 802.90 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$