Knowles 0603Y0630271KCT
| Manufacturer | |
| MPN | 0603Y0630271KCT |
| LCSC Part # | C2265789 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 270pF C0G ±10% 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y0630271KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1189 | $ 0.12 |
| 200+ | $ 0.0461 | $ 9.22 |
| 500+ | $ 0.0445 | $ 22.25 |
| 1,000+ | $ 0.0437 | $ 43.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A271JA16D | muRata | 0603 | 3,100 | $ 0.0203 | ||
| 0603N271J101CT | Walsin | 0603 | 1,850 | $ 0.0135 | ||
| GRM1885C2A271JA01D | muRata | 0603 | 1,250 | $ 0.0213 | ||
| C0603C271K1GAC7867 | KEMET | 0603 | 0 | $ 0.0773 | ||
| 0603Y1000271KCT | Knowles | 0603 | 0 | $ 0.1239 | ||
| VJ0603A271KLBAJ32 | VISHAY | 0603 | 0 | $ 0.3143 | ||
| GA0603A271KXBAP31G | VISHAY | 0603 | 0 | $ 0.0187 | ||
| GA0603A271KXBAC31G | VISHAY | 0603 | 0 | $ 0.0187 | ||
| VJ0603A271KXBPW1BC | VISHAY | 0603 | 0 | $ 0.0303 | ||
| VJ0603A271KXBAC | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603A271KXBAP | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603A271KXBCW1BC | VISHAY | 0603 | 0 | $ 0.0412 | ||
| VJ0603A271KLCAJ32 | VISHAY | 0603 | 0 | $ 0.2604 | ||
| GA0603A271KXCAR31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A271KXCAT31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A271KBCAT31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| GA0603A271KBCAR31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| 0603N271K101CT | Walsin | 0603 | 0 | $ 0.0143 | ||
| 0603Y0630271JCT | Knowles | 0603 | 0 | $ 0.121 | ||
| 0603Y0630271JAT | Knowles | 0603 | 0 | $ 0.2455 |

