KEMET C1206C183M8JACAUTO
| Manufacturer | |
| MPN | C1206C183M8JACAUTO |
| LCSC Part # | C2265156 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 18nF U2J ±20% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1098 | $ 0.11 |
| 200+ | $ 0.0425 | $ 8.50 |
| 500+ | $ 0.041 | $ 20.50 |
| 1,000+ | $ 0.0403 | $ 40.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X183M8JACAUTO | KEMET | 1206 | 0 | $ 0.1042 | ||
| C1206C183M8JAC7800 | KEMET | 1206 | 0 | $ 0.1067 | ||
| C1206X183M8JAC7800 | KEMET | 1206 | 0 | $ 0.1154 | ||
| C1206X183M4JACAUTO | KEMET | 1206 | 0 | $ 0.1042 | ||
| C1206X183M4JAC7800 | KEMET | 1206 | 0 | $ 0.1154 | ||
| C1206C183M4JAC7800 | KEMET | 1206 | 0 | $ 0.1067 | ||
| C1206C183M4JACAUTO | KEMET | 1206 | 0 | $ 0.1098 | ||
| C1206X183M3JACAUTO | KEMET | 1206 | 0 | $ 0.1043 | ||
| C1206C183M3JAC7800 | KEMET | 1206 | 0 | $ 0.1069 | ||
| C1206X183M3JAC7800 | KEMET | 1206 | 0 | $ 0.1155 | ||
| C1206C183M3JACAUTO | KEMET | 1206 | 0 | $ 0.11 | ||
| C1206C183M5JACAUTO | KEMET | 1206 | 0 | $ 0.1101 | ||
| C1206C183M5JAC7800 | KEMET | 1206 | 0 | $ 0.1071 | ||
| C1206X183M5JAC7800 | KEMET | 1206 | 0 | $ 0.1157 | ||
| C1206X183M5JACAUTO | KEMET | 1206 | 0 | $ 0.1338 | ||
| C1206C183K8JACAUTO | KEMET | 1206 | 0 | $ 0.1007 | ||
| C1206X183K8JAC7800 | KEMET | 1206 | 0 | $ 0.106 | ||
| C1206C183K8JAC7800 | KEMET | 1206 | 0 | $ 0.1112 | ||
| C1206X183K8JACAUTO | KEMET | 1206 | 0 | $ 0.1387 | ||
| C1206C183K4JACAUTO | KEMET | 1206 | 0 | $ 0.1007 |

