OSRAM LG T67K-G2K1-24
| Manufacturer | |
| MPN | LG T67K-G2K1-24 |
| LCSC Part # | C22650672 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 572nm 7.1mcd~9mcd 120° Green 1.8V 566nm~575nm PLCC-2 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 572nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 7.1mcd~9mcd | |
| Viewing Angle | 120° | |
| Forward Current | - | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 1.8V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 566nm~575nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 572nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 7.1mcd~9mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | - | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 1.8V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 566nm~575nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TOPLED, surface mount LED with integrated reflector. Leveraging extensive experience in the SMT LED field, we deliver high-quality products for a wide range of applications.
Features
AI Translation
- Package: White PLCC-2, colorless transparent resin
- Technology: InGaAlP
- Viewing angle at 50% luminous intensity: 120° (Lambertian emitter)
- Color: Green (570 nm)
- Corrosion resistance: Enhanced corrosion resistance
Applications
AI Translation
- Optical indicators
- Backlighting
- Automotive interior lighting
- Coupling to light guides
- Signal and symbol lighting
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1845 | $ 0.92 |
| 50+ | $ 0.1806 | $ 9.03 |
| 150+ | $ 0.1779 | $ 26.69 |
| 500+ | $ 0.1753 | $ 87.65 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 572nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 7.1mcd~9mcd | |
| Viewing Angle | 120° | |
| Forward Current | - | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 1.8V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 566nm~575nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 572nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 7.1mcd~9mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | - | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 1.8V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 566nm~575nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TOPLED, surface mount LED with integrated reflector. Leveraging extensive experience in the SMT LED field, we deliver high-quality products for a wide range of applications.
Features
AI Translation
- Package: White PLCC-2, colorless transparent resin
- Technology: InGaAlP
- Viewing angle at 50% luminous intensity: 120° (Lambertian emitter)
- Color: Green (570 nm)
- Corrosion resistance: Enhanced corrosion resistance
Applications
AI Translation
- Optical indicators
- Backlighting
- Automotive interior lighting
- Coupling to light guides
- Signal and symbol lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

