LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0201FR-0716KL product image
  • AC0201FR-0716KL thumbnail 1
  • AC0201FR-0716KL thumbnail 2
  • AC0201FR-0716KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0201FR-0716KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0201FR-0716KL
LCSC Part #
C226429
Packaging
0201
Customer #
Key Attributes
RES 16kΩ ±1% 50mW 0201
Datasheetpdf iconYAGEO AC0201FR-0716KL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0021$ 0.21
1,000+$ 0.0017$ 1.70
3,000+$ 0.0014$ 4.20
10,000+$ 0.0013$ 13.00
50,000+$ 0.0012$ 60.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Resistance16kΩ
Power(Watts)50mW
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece