KEMET C0603C222F2GEC7867
| Manufacturer | |
| MPN | C0603C222F2GEC7867 |
| LCSC Part # | C2262188 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±1% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C222F2GEC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.111 | $ 0.11 |
| 200+ | $ 0.043 | $ 8.60 |
| 500+ | $ 0.0415 | $ 20.75 |
| 1,000+ | $ 0.0407 | $ 40.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C222J2GACAUTO | KEMET | 0603 | 260 | $ 0.0325 | ||
| C0603C222F2GECAUTO | KEMET | 0603 | 0 | $ 0.1161 | ||
| C0603X222F2GEC7867 | KEMET | 0603 | 0 | $ 0.1277 | ||
| C0603X222F2GECAUTO | KEMET | 0603 | 0 | $ 0.1625 | ||
| C0603C222J2GAC7867 | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603X222K2GEC7867 | KEMET | 0603 | 0 | $ 0.0458 | ||
| C0603X222M2GEC7867 | KEMET | 0603 | 0 | $ 0.027 | ||
| C0603C222M2GEC7867 | KEMET | 0603 | 0 | $ 0.027 | ||
| C0603C222M2GECAUTO | KEMET | 0603 | 0 | $ 0.0321 | ||
| C0603X222J2GEC7867 | KEMET | 0603 | 0 | $ 0.0406 | ||
| C0603C222J2GECAUTO | KEMET | 0603 | 0 | $ 0.0466 | ||
| C0603C222K2GEC7867 | KEMET | 0603 | 0 | $ 0.0462 | ||
| C0603C222G2GEC7867 | KEMET | 0603 | 0 | $ 0.0836 | ||
| C0603X222J2GECAUTO | KEMET | 0603 | 0 | $ 0.0755 | ||
| C0603X222M2GECAUTO | KEMET | 0603 | 0 | $ 0.0392 | ||
| C0603X222G2GECAUTO | KEMET | 0603 | 0 | $ 0.0848 | ||
| C0603C222G2GECAUTO | KEMET | 0603 | 0 | $ 0.0872 | ||
| C0603C222J2GEC7867 | KEMET | 0603 | 0 | $ 0.0506 | ||
| C0603C222K2GECAUTO | KEMET | 0603 | 0 | $ 0.0566 | ||
| C0603X222G2GEC7867 | KEMET | 0603 | 0 | $ 0.0845 |

