JSCJ BZT52C22S
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BZT52C22S |
| LCSC Part # | C22619 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 22V 200mW SOD-323 |
| Description | Independent 20.8V~23.3V 200mW 22V SOD-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,580 
1,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.019 | $ 0.38 |
200+ | $ 0.0148 | $ 2.96 |
600+ | $ 0.0125 | $ 7.50 |
3,000+ | $ 0.0104 | $ 31.20 |
9,000+ | $ 0.0092 | $ 82.80 |
21,000+ | $ 0.0086 | $ 180.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$