Knowles 0805J5000152MXT
| Manufacturer | |
| MPN | 0805J5000152MXT |
| LCSC Part # | C2261135 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±20% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1122 | $ 0.11 |
| 200+ | $ 0.0434 | $ 8.68 |
| 500+ | $ 0.0419 | $ 20.95 |
| 1,000+ | $ 0.0412 | $ 41.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B152K501CT | Walsin | 0805 | 800 | $ 0.0179 | ||
| 0805Y5000152MXT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805Y5000152MET | Knowles | 0805 | 0 | $ 0.1764 | ||
| 0805J6300152MXT | Knowles | 0805 | 0 | $ 0.1105 | ||
| 0805Y6300152MXT | Knowles | 0805 | 0 | $ 0.178 | ||
| 0805Y1K00152MXT | Knowles | 0805 | 0 | $ 0.1605 | ||
| 0805J1K00152MXT | Knowles | 0805 | 0 | $ 0.1175 | ||
| C0805X7R102-152MNE | Venkel | 0805 | 0 | $ 0.0497 | ||
| 0805B152M501CT | Walsin | 0805 | 0 | $ 0.0277 | ||
| C0805C152KCRACTU | KEMET | 0805 | 0 | $ 0.0689 | ||
| C0805C152KCRAC7800 | KEMET | 0805 | 0 | $ 0.0952 | ||
| 0805J5000152KXT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y5000152KXT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805Y5000152KET | Knowles | 0805 | 0 | $ 0.1764 | ||
| TCC0805X7R152K501DT | CCTC | 0805 | 0 | $ 0.0063 | ||
| CC0805KRX7RBBB152 | YAGEO | 0805 | 0 | $ 0.0096 | ||
| 0805Y6300152KXT | Knowles | 0805 | 0 | $ 0.1605 | ||
| 0805J6300152KXT | Knowles | 0805 | 0 | $ 0.1143 | ||
| 0805B152K631CT | Walsin | 0805 | 0 | $ 0.0127 | ||
| C0805C152KDRACAUTO | KEMET | 0805 | 0 | $ 0.1158 |

