Knowles 0805J0160331MXT
| Manufacturer | |
| MPN | 0805J0160331MXT |
| LCSC Part # | C2260438 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF X7R ±20% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805J0160331MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1054 | $ 0.11 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0394 | $ 19.70 |
| 1,000+ | $ 0.0387 | $ 38.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C331M3RACTU | KEMET | 0805 | 0 | $ 0.0562 | ||
| C0805C331M3RAC7800 | KEMET | 0805 | 0 | $ 0.0706 | ||
| 0805Y0160331MXT | Knowles | 0805 | 0 | $ 0.1136 | ||
| 0805J0250331MXT | Knowles | 0805 | 0 | $ 0.1054 | ||
| 0805Y0250331MXT | Knowles | 0805 | 0 | $ 0.1136 | ||
| MA0805XR331M250 | Meritek | 0805 | 0 | $ 0.0164 | ||
| VJ0805Y331MXJPW1BC | VISHAY | 0805 | 0 | $ 0.0086 | ||
| VJ0805Y331MXJCW1BC | VISHAY | 0805 | 0 | $ 0.0099 | ||
| GA0805Y331MXJBP31G | VISHAY | 0805 | 0 | $ 0.0211 | ||
| GA0805Y331MXJBC31G | VISHAY | 0805 | 0 | $ 0.0211 | ||
| GA0805Y331MBJBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y331MBJBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y331MXXBC31G | VISHAY | 0805 | 0 | $ 0.0211 | ||
| GA0805Y331MXXBP31G | VISHAY | 0805 | 0 | $ 0.0211 | ||
| GA0805Y331MBXBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| VJ0805Y331MXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805Y331MXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| GA0805Y331MBXBT31G | VISHAY | 0805 | 0 | $ 0.143 | ||
| VJ0805Y331MLAAJ32 | VISHAY | 0805 | 0 | $ 0.5557 | ||
| 0805B331M250CT | Walsin | 0805 | 0 | $ 0.0179 |

