SUNLIGHT SLS0392FB4A1GD
| Manufacturer | SUNLIGHTAsian Brands |
| MPN | SLS0392FB4A1GD |
| LCSC Part # | C226000 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | DISPLAY 0.39" DUAL BLUE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | SMD | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -20℃~+60℃ | |
| Height | 3.95mm | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | 16.6mm | |
| Length | 19.7mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 150mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2294 | $ 1.23 |
| 10+ | $ 1.0158 | $ 10.16 |
| 30+ | $ 0.899 | $ 26.97 |
| 100+ | $ 0.7668 | $ 76.68 |
| 500+ | $ 0.7084 | $ 354.20 |
| 1,000+ | $ 0.6808 | $ 680.80 |
Standard Packaging240/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | SMD | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -20℃~+60℃ | |
| Height | 3.95mm | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | 16.6mm | |
| Length | 19.7mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 150mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



