OMRON XF2M-4015-1A
| Produttore | |
| Cod. Prod. | XF2M-4015-1A |
| Cod. LCSC | C225713 |
| Imballo | SMD,P=0.5mm,Surface Mount,Right Angle |
| Numero Cliente | |
| Attr. chiave | CONN FFC FPC 40POS 0.5mm TOP AND BOTTOM CNT SMD R/A |
| Scheda Tecnica | OMRON XF2M-4015-1A |
| Conformità RoHS | 1 documenti disponibili |
| Cavi Personalizzati | MOQ 1 pz |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Produttore | OMRON | |
| Imballo | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -30℃~+85℃ | |
| Locking Feature | Flip-top (front insert,rear flip) | |
| Number of Contacts | 40P | |
| Pitch | 0.5mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper Alloy |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Produttore | OMRON | |
| Imballo | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -30℃~+85℃ | |
| Locking Feature | Flip-top (front insert,rear flip) | |
| Number of Contacts | 40P | |
| Pitch | 0.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper Alloy |
Descrizione
XF3M Rotating Rear-Lock Connector (0.5mm pitch, 1.0mm pitch, dual-sided, single-sided contacts): The rotating rear-lock connector improves FPC/FFC cable insertion and provides reliable locking feel to confirm correct connection. XF2M Rotating Rear-Lock Connector (0.5mm pitch, dual-sided contacts): The rotating rear-lock connector delivers high reliability and outstanding operational efficiency.
Caratteristiche
- Available in 0.5 mm or 1.0 mm pitch.
- Available with dual-contact or single-contact models (single-contact models available in 0.5 mm pitch only).
- Available with gold or tin plating (tin plating for dual-contact models only).
- Available in 0.5 mm pitch, 80-pin (multi-style).
- Compatible FPC/FFC thickness: 0.3 mm.
- Halogen-free.
- Dual contacts reduce component count.
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Produttore | OMRON | |
| Imballo | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -30℃~+85℃ | |
| Locking Feature | Flip-top (front insert,rear flip) | |
| Number of Contacts | 40P | |
| Pitch | 0.5mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper Alloy |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Produttore | OMRON | |
| Imballo | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -30℃~+85℃ | |
| Locking Feature | Flip-top (front insert,rear flip) | |
| Number of Contacts | 40P | |
| Pitch | 0.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper Alloy |
Descrizione
XF3M Rotating Rear-Lock Connector (0.5mm pitch, 1.0mm pitch, dual-sided, single-sided contacts): The rotating rear-lock connector improves FPC/FFC cable insertion and provides reliable locking feel to confirm correct connection. XF2M Rotating Rear-Lock Connector (0.5mm pitch, dual-sided contacts): The rotating rear-lock connector delivers high reliability and outstanding operational efficiency.
Caratteristiche
- Available in 0.5 mm or 1.0 mm pitch.
- Available with dual-contact or single-contact models (single-contact models available in 0.5 mm pitch only).
- Available with gold or tin plating (tin plating for dual-contact models only).
- Available in 0.5 mm pitch, 80-pin (multi-style).
- Compatible FPC/FFC thickness: 0.3 mm.
- Halogen-free.
- Dual contacts reduce component count.
C225713 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.



