TDK B58031U7504M062
| Manufacturer | |
| Mfr. Part # | B58031U7504M062 |
| LCSC Part # | C22555003 |
| Package | SMD,7.9x7.1mm |
| Customer # | |
| Description | 700V 500nF ±20% SMD,7.9x7.1mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | SMD,7.9x7.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.7728 $ 8.5097 | $ 8.51 |
10+ | $ 8.581 $ 8.3236 | $ 83.24 |
30+ | $ 8.4532 $ 8.1996 | $ 245.99 |
100+ | $ 8.3254 $ 8.0757 | $ 807.57 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$