LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2502WV-6P product image
  • A2502WV-6P thumbnail 1
  • A2502WV-6P thumbnail 2
  • A2502WV-6P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CJT(Changjiang Connectors) A2502WV-6PRoHS

Manufacturer
MPN
A2502WV-6P
LCSC Part #
C225414
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 6POS 2.5mm
Datasheetpdf iconCJT(Changjiang Connectors) A2502WV-6P
Custom CablesMOQ 1pc
In-Stock: 31,035
31,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0914$ 0.46
50+$ 0.0712$ 3.56
150+$ 0.0612$ 9.18
1,000+$ 0.0536$ 53.60
2,000+$ 0.0476$ 95.20
5,000+$ 0.0445$ 222.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,P=2.5mm
Reference SeriesEH
Contact MaterialBrass
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of PINs6P
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row6
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.