muRata GRM319R61H475MA12D
| Manufacturer | |
| Mfr. Part # | GRM319R61H475MA12D |
| LCSC Part # | C2252738 |
| Package | 1206 |
| Customer # | |
| Description | 50V 4.7uF X5R ±20% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,150 
1,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1526 | $ 0.76 |
50+ | $ 0.1494 | $ 7.47 |
150+ | $ 0.1473 | $ 22.10 |
500+ | $ 0.1451 | $ 72.55 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$